Print Page
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.430 |
5+ | €44.920 |
10+ | €44.400 |
20+ | €43.410 |
Price for:Each
Minimum: 1
Multiple: 1
€45.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB6Z-1T04
Order Code2833341
Product RangeLB
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max24VDC
Tones-
Sound Pressure Level (SPL)80dB
Current Rating26mA
Resonant Frequency2.3kHz
Transducer MountingPanel
Product RangeLB
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LB6Z-1T04 is a Flush Silhouette Buzzer with solder/tab terminals. Removable contacts enable easy wiring. Single board mounting reduces installation time and prevents incorrect wiring. The LB series buzzer projects only 2mm from the panel surface. For sleek and refined style.
- Steady sound at 80dB minimum (at 0.1m)
- IP54 Protection rating (IEC60529)
- Waterproof
- Removable contact block
- Smooth design cuts down on surface area
- Black plastic bezel
- 50ms Maximum response speed
- 80mA Maximum inrush current
- 2.3 ±0.3kHz Sound frequency
- 100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24VDC
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2.3kHz
Product Range
LB
Supply Voltage Min
-
Tones
-
Current Rating
26mA
Transducer Mounting
Panel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02