Print Page
533 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.320 |
| 5+ | €11.680 |
| 10+ | €7.710 |
| 20+ | €7.560 |
| 50+ | €7.400 |
Price for:Each
Minimum: 1
Multiple: 1
€12.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- LSRD LED lamp
- 24VAC/DC rated voltage
- 24VAC/DC ±10% voltage range
- Current draw is 7mA DC, 8mA AC
- BA9S/13 base
Technical Specifications
For Use With
Idec 22mm TW Series Illuminated Pushbuttons & Selector Switches
SVHC
No SVHC (15-Jan-2019)
Product Range
HW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

