Print Page
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.800 |
5+ | €32.940 |
10+ | €30.430 |
25+ | €28.990 |
50+ | €27.560 |
Price for:Each
Minimum: 1
Multiple: 1
€35.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW1Z-1X4D
Order Code3358608
Product RangeLW Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min12V
Supply Voltage Max24V
TonesContinuous, Intermittent
Sound Pressure Level (SPL)80dB
Current Rating20mA
Resonant Frequency-
Transducer MountingPanel
Product RangeLW Series
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Product Range
LW Series
Supply Voltage Min
12V
Tones
Continuous, Intermittent
Current Rating
20mA
Transducer Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate