Print Page
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.880 |
| 5+ | €5.590 |
| 10+ | €5.360 |
| 20+ | €5.230 |
| 50+ | €5.100 |
Price for:Each
Minimum: 1
Multiple: 1
€5.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- SU series push-in 2-pole relay socket for RU2S relay
- 300V AC/DC rated insulation voltage and 12A rated thermal current
- IP20 finger protection structure
- Can be mounted on a 35mm wide DIN rail with a single touch
- IP20 of IEC60529
- Flame-retardant (UL94 V-0)
- UL, CSA certified and EN standard compliant
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
-
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Push In
Current Rating
-
Product Range
RU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037