Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.850 |
5+ | €49.270 |
10+ | €48.280 |
Price for:Each
Minimum: 1
Multiple: 1
€50.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXW1E-LV411Q4M-R
Order Code2787256
Product RangeXW
Technical Datasheet
Contact ConfigurationDPST
Switch OperationPushlock Reset/Push-Pull
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXW
SVHCNo SVHC (15-Jan-2019)
Product Overview
The XW1E-LV411Q4M-R is a 40mm single or double-pole single-throw (SPST/DPST) safest LED illuminated Emergency Stop Switch with mushroom head, finger-safe screw terminal and 1NO-1NC contacts. The XW-series with safe break action ensures that the NC contacts open when the contact block is detached from the operator. Direct opening action mechanism.
- Safety lock mechanism
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPST
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XW
Switch Operation
Pushlock Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916