Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIEC LOCK
Manufacturer Part NoPA130100BK
Order Code3498263
Product RangePA130100BK Series
Also Known AsGTIN UPC EAN: 5055287048561
Technical Datasheet
28,109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €4.300 |
50+ | €4.150 |
100+ | €3.820 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIEC LOCK
Manufacturer Part NoPA130100BK
Order Code3498263
Product RangePA130100BK Series
Also Known AsGTIN UPC EAN: 5055287048561
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product RangePA130100BK Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
World’s first locking rewireable C13 IEC connector. Connector cannot be accidentally pulled or vibrated out of any standard C14 IEC inlet.
- Rewireable, offering total flexibility when assembling cables
- Easy to use, simply pull red lock device to plug in or to remove
- Slim design
- Easy to identify
- LSZH, Low Smoke Zero Halogen
- Cable Sizes:
- 3Cx0.75mm, 2 3Cx1.00mm, 2 3Cx1.25mm, 2 3Cx1.50mm, 2 Max 3Cx14-18awg
- Certified: EN 60320-1:2001+A1:2007, UL 60320-1 / CSA C22.2 No. 60320-1
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Screw
Product Range
PA130100BK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025