Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIKALOGIC
Manufacturer Part NoSP209
Order Code3227489
Product RangeSP209 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €426.390 |
Price for:Each
Minimum: 1
Multiple: 1
€426.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSP209
Order Code3227489
Product RangeSP209 Series
Technical Datasheet
No. of Data Channels9
No. of Clock Inputs1
Data Memory Size2Gbit
Frequency200MHz
Power Consumption-
External Height13.1mm
External Width84.9mm
External Depth59.9mm
Weight90g
Product RangeSP209 Series
SVHCTo Be Advised
Alternatives for SP209
1 Product Found
Product Overview
SP209 series logic analyzers and protocol decoders offer in depth analysis of logic signals and protocols with 200MHz (5ns) timing resolution. 9-channel logic analyzer allows 8-bit parallel data to be captured along with a clock or strobe signal. SP209 series logic analyzers rely on ScanaStudio software to capture, display, analyze and decode signals. Most industry standard protocols can be interpreted, among which: SPI, I2C, USART, 1-Wire, CAN, LIN, I2C, RS232, RS485, TWI.
- 9 logic channels with adjustable thresholds (1.8V, 2.5V, 3.3V, 5V)
- State of the art input stage, with schmitt triggers that eliminate glitches on slow signals
- 200MHz sampling rate, with all 9 channels used.
- External clock option (state mode), up to 50MHz
- Dedicated trigger-In and trigger-out interfaces on SMA ports
- Samples compression and streaming via USB
- 2Gb DDR-3 memory kicks-in when USB isn’t fast enough
- Versatile trigger options
Applications
IoT (Internet of Things), Embedded Design & Development, Electronics Design
Technical Specifications
No. of Data Channels
9
Data Memory Size
2Gbit
Power Consumption
-
External Width
84.9mm
Weight
90g
SVHC
To Be Advised
No. of Clock Inputs
1
Frequency
200MHz
External Height
13.1mm
External Depth
59.9mm
Product Range
SP209 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268