Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIKALOGIC
Manufacturer Part NoSQ200
Order Code3227488
Product RangeScanaQuad Series
Technical Datasheet
10 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €213.170 |
5+ | €208.910 |
10+ | €204.640 |
20+ | €200.380 |
Price for:Each
Minimum: 1
Multiple: 1
€213.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSQ200
Order Code3227488
Product RangeScanaQuad Series
Technical Datasheet
No. of Data Channels4
No. of Clock Inputs-
Data Memory Size16MB
Frequency200MHz
Power Consumption-
External Height15mm
External Width50mm
External Depth50mm
Weight80g
Product RangeScanaQuad Series
SVHCTo Be Advised
Product Overview
SQ series (ScanaQuad) logic analyzer lets you capture, analyze and generate logic signals on 4 channels, at sampling rates up to 200MHz. They connect via USB to a computer running our free ScanaStudio software to display, decode and analyze captured signals. Being 4 channels makes it a low budget device, while still covering all serial protocols analysis and debugging needs. That includes (but not limited to): SPI, I2C, USART, 1-Wire and I2C.
- Get quick insight into your serial communication application
- Software lets you view decoded signals in many different levels of abstractions (packets or detailed bits and bytes)
- Device performance do not depend on USB connection bandwidth
- Software is intuitive and very easy to use
- Generate test patterns to stimulate a system without any other equipment
- Powerful trigger options
Applications
IoT (Internet of Things), Hobby & Education, Electronics Design, Laboratory
Technical Specifications
No. of Data Channels
4
Data Memory Size
16MB
Power Consumption
-
External Width
50mm
Weight
80g
SVHC
To Be Advised
No. of Clock Inputs
-
Frequency
200MHz
External Height
15mm
External Depth
50mm
Product Range
ScanaQuad Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105