Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIKALOGIC
Manufacturer Part NoSQ50
Order Code3227486
Product RangeScanaQuad Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSQ50
Order Code3227486
Product RangeScanaQuad Series
Technical Datasheet
No. of Data Channels4
No. of Clock Inputs-
Data Memory Size4MB
Frequency50MHz
Power Consumption-
External Height15mm
External Width50mm
External Depth50mm
Weight80g
Product RangeScanaQuad Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SQ series (ScanaQuad) logic analyzer lets you capture, analyze and generate logic signals on 4 channels, at sampling rates up to 200MHz. They connect via USB to a computer running our free ScanaStudio software to display, decode and analyze captured signals. Being 4 channels makes it a low budget device, while still covering all serial protocols analysis and debugging needs. That includes (but not limited to): SPI, I2C, USART, 1-Wire and I2C.
- Get quick insight into your serial communication application
- Software lets you view decoded signals in many different levels of abstractions (packets or detailed bits and bytes)
- Device performance do not depend on USB connection bandwidth
- Software is intuitive and very easy to use
- Generate test patterns to stimulate a system without any other equipment
- Powerful trigger options
Applications
IoT (Internet of Things), Hobby & Education, Electronics Design, Laboratory
Technical Specifications
No. of Data Channels
4
Data Memory Size
4MB
Power Consumption
-
External Width
50mm
Weight
80g
SVHC
No SVHC (17-Jan-2022)
No. of Clock Inputs
-
Frequency
50MHz
External Height
15mm
External Depth
50mm
Product Range
ScanaQuad Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011711