Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €252.810 |
| 5+ | €247.750 |
Price for:Each
Minimum: 1
Multiple: 1
€252.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoWS200
Order Code3227485
Product Range-
Scope Channels1 Channel
Bandwidth30MHz
Sampling Rate200MSPS
Display Memory Depth4 kpts
Calculated Rise Time12ns
Scope Display TypeLED
Kit ContentsWS200 Oscilloscope, Ground Connection Probe, Protective Cap, USB Charging Cable, Quick Start Guide
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
IkaScope WS200 is a fully featured oscilloscope fitted inside a Wi-Fi connected probe. IkaScope takes no extra space on your desk and follows you everywhere with a 1-week battery life. It connects to your computer, smartphone or tablet to display captured signals. With 200MHz sampling rate, 30MHz bandwidth and 80VPP input range, IkaScope is perfectly adapted for quick diagnostic of electronic systems.
- Get quick reliable measurements, within a few seconds of using the product
- Battery operation provides galvanic isolation from the mains
- Software running on desktop, laptop or mobile devices makes it easy to store and share measurements
- Patented ProbeClick technology automatically holds captured signals when probe tip is released
- Software provides automatic history that keeps track of all measurements in a session
- 13 automatic measurements
- Vertical and horizontal cursors
Technical Specifications
Product Range
-
Bandwidth
30MHz
Display Memory Depth
4 kpts
Scope Display Type
LED
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
1 Channel
Sampling Rate
200MSPS
Calculated Rise Time
12ns
Kit Contents
WS200 Oscilloscope, Ground Connection Probe, Protective Cap, USB Charging Cable, Quick Start Guide
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
UN Hazard Code:3091