Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoAPV20
Order Code3376262
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747113120
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €105.330 |
Price for:Each
Minimum: 1
Multiple: 1
€105.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoAPV20
Order Code3376262
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747113120
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminium Alloy
External Height - Metric264mm
External Width - Metric314mm
External Depth - Metric122mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial10.39"
External Width - Imperial12.36"
External Depth - Imperial4.8"
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
ConfigurableNo
Product Overview
APV20 is an AP series painted distribution box.
- Aluminium die-cast grey enclosure
- Stainless steel screws, Polyurethane (PUR) gasket
- Temperature range from -40ºC to +110ºC
- IP66 / IP67 rated
- External dimension is 264 x 314 x 122mm / internal dimension is 243 x 292 x 104mm
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
264mm
External Depth - Metric
122mm
Body Colour
Grey
External Height - Imperial
10.39"
External Depth - Imperial
4.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium Alloy
External Width - Metric
314mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
12.36"
Product Range
ILME Die-Cast Aluminium Alloy Enclosure Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.498