Print Page
163 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.360 |
| 10+ | €7.020 |
| 100+ | €4.950 |
| 250+ | €4.700 |
| 500+ | €4.450 |
| 1000+ | €4.360 |
Price for:Each
Minimum: 1
Multiple: 1
€8.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCKF03
Order Code2320570
Product RangeCK
Technical Datasheet
Product RangeCK
Heavy Duty Connector TypeInsert
No. of Contacts4Contacts
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CKF03 is a 3-way white Female Insert with silver-plated copper contacts. This CK series insert is made of self-extinguishing thermoplastic resin. It accepts 18 to 14AWG wire range.
- 10GΩ insulation resistance
- EN61984 Reference standard
- -40 to +100°C Ambient temperature range
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CK
No. of Contacts
4Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
Heavy Duty Connector Type
Insert
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015