Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.890 |
| 10+ | €9.870 |
| 100+ | €7.180 |
| 250+ | €6.450 |
| 500+ | €6.320 |
| 1000+ | €6.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCKSF03
Order Code2320574
Product RangeCKS
Technical Datasheet
Product RangeCKS
No. of Contacts4Contacts
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Socket
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CKS
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Socket
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017