Print Page
219 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.310 |
| 5+ | €38.400 |
| 10+ | €34.030 |
| 25+ | €32.300 |
| 50+ | €30.560 |
| 100+ | €29.950 |
Price for:Each
Minimum: 1
Multiple: 1
€48.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCXF4/0
Order Code2144574
Product RangeCX
Technical Datasheet
Product RangeCX
No. of Contacts4Contacts
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating80A
Wire Size AWG Max6AWG
Wire Size AWG Min24AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CXF4/0 is a 5-position heavy duty connector Female Insert with silver-plated contacts. It supports screw termination.
- IP20, IP65, IP66, IP67, IP68 and IP69K Protection
- 690V Voltage rating
- 80A Current rating
Applications
Industrial
Technical Specifications
Product Range
CX
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
6AWG
Contact Plating
Silver Plated Contacts
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
80A
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12