Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €237.900 |
Price for:Each
Minimum: 1
Multiple: 1
€237.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMATRONIC
Manufacturer Part No1900-09-000
Order Code2334334
Technical Datasheet
Spectacle TypeProtective / Safety - Laser
Lens Style-
Eyeglass Lens ColourYellow
Frame ColourBlack
Safety Category-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1900-09-000 is a Laser Safety Glasses with 39% luminous transmittance.
Applications
Safety, Industrial
Technical Specifications
Spectacle Type
Protective / Safety - Laser
Eyeglass Lens Colour
Yellow
Safety Category
-
SVHC
No SVHC (23-Jan-2024)
Lens Style
-
Frame Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16