Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCC4/10
Order Code1015406
Your Part Number
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.820 |
| 10+ | €4.190 |
| 100+ | €4.080 |
| 250+ | €3.940 |
| 500+ | €3.840 |
| 1000+ | €3.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCC4/10
Order Code1015406
Technical Datasheet
Accessory TypeJumper
For Use WithERF Series Fuse Terminals
No. of Positions10Ways
Pitch Spacing6mm
Product Range-
Product Overview
The CC4/10 is a 10-way Cross Jumper is designed for use with ER4, ERD4 fuse terminals. It is designed with a 6mm pitch.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
ERF Series Fuse Terminals
Pitch Spacing
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116