Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A01
Order Code2783717
Product RangeLR
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.040 |
5+ | €26.700 |
10+ | €23.450 |
20+ | €21.360 |
50+ | €20.930 |
Price for:Each
Minimum: 1
Multiple: 1
€30.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A01
Order Code2783717
Product RangeLR
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max250V
Operating Force Max8N
Product RangeLR
Contact Current DC Max6A
Contact Voltage DC Max24V
Product Overview
High quality limit switch designed in accordance with IEC947-5-1 and EN50047 standards, making it suitable for replacing existing limit switches with standard dimensions.
- Polymer, one conduit entry
- High reliability, snap-action contacts and positive break
- Bifurcated contacts – suitable for switching low level electronic currents
- Electrically separate N.O. and N.C. contacts
- Rotatable turret head (90° increments) and centre position indicators (lever actions)
- Easily wired and installed with 20mm and 22mm dual fixing centres and PG13.5 cable entry
- UL and CSA approved
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
6A
Operating Force Max
8N
Contact Current DC Max
6A
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
Product Range
LR
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071