Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTA8-SA-100-240VAC
Order Code3762174
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €58.470 |
5+ | €57.140 |
Price for:Each
Minimum: 1
Multiple: 1
€58.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTA8-SA-100-240VAC
Order Code3762174
Technical Datasheet
Contact Voltage VDC-
Time Min-
Time Max-
Contact ConfigurationSPCO
Contact Current5A
Relay MountingDIN Rail, Panel
Contact Voltage VAC250V
Relay Terminals-
Nom Input Voltage-
Timing AdjustmentDial
SVHCNo SVHC (15-Jun-2015)
Product Overview
Short body on-delay timer, with 16 ranges selectable from front panel.
- 16 Timing ranges 0.05 secs to 60 hours, selectable from the front panel
- SPCO timed plus SPCO instantaneous contacts
- LED indicators for Time Range, Time Up, Power On/Timing
- Standard 48 DIN panel mounting with 8-pin relay type bases
- UL and CSA approved
Technical Specifications
Contact Voltage VDC
-
Time Max
-
Contact Current
5A
Contact Voltage VAC
250V
Nom Input Voltage
-
SVHC
No SVHC (15-Jun-2015)
Time Min
-
Contact Configuration
SPCO
Relay Mounting
DIN Rail, Panel
Relay Terminals
-
Timing Adjustment
Dial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1