Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €396.460 |
Price for:Each
Minimum: 1
Multiple: 1
€396.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.MDUINO.58+
Order Code3515742
No. of Inputs36Inputs
No. of Outputs22Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- M-DUINO PLC Arduino 58 I/Os analogue/digital plus module
- 36 inputs and 22 outputs, DIN rail mounting
- RTC, Ethernet, USB, full/half duplex RS485, RS232, I2C, Modbus
- Serial TTL (UART), SPI, µSD socket
- Arduino Mega original board (ATmega 2560) SBC
- UL and CSA certified
- Maximum consumption current of 1.5A, power supply voltage (Vdc) range of 12-24VDC
- First equipment based on the Arduino technology designed for a professional use
- PLC can be programmed using the Arduino IDE platform
- Compatible with the Ardbox PLC range and the Touchberry Pi with instantaneous connection
Technical Specifications
No. of Inputs
36Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
22Outputs
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.569