3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.557 |
10+ | €0.385 |
100+ | €0.323 |
500+ | €0.287 |
1000+ | €0.277 |
2500+ | €0.266 |
5000+ | €0.255 |
Product Information
Product Overview
1EDN7512BXTSA1 is an EiceDRIVER™ 1EDN751x series single-channel low-side gate driver IC with 4 A source/8 A sink output stage. The pinout meets de-facto industry standards. They are made to drive logic and normal level MOSFETs like OptiMOS™ and CoolMOS™, and GaN HEMT devices. Applications include switch-mode power supplies (SMPS), power factor correction systems, DC-DC power converters, low-voltage drives and power tools, industrial power supply (SMPS, UPS), EV off-board chargers and solar micro-inverters, solar optimizers.
- 19ns typical propagation delay
- 6/-4ns propagation delay accuracy
- Input voltage robustness (-10V)
- 5A reverse current robustness
- Industry standard package and pinout
- Qualified for industrial applications according to JEDEC
- 4.2V/3.9V UVLO ON/OFF
- Common OUT output configuration
- PG-SOT23-5 package
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
4A
4.5V
-40°C
19ns
-
MSL 1 - Unlimited
Non-Isolated
GaN, IGBT, MOSFET
SOT-23
Inverting, Non-Inverting
8A
20V
150°C
19ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate