Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €3.390 |
3000+ | €3.260 |
Product Information
Product Overview
2ED020I12F2XUMA1 is an EiceDRIVER™ galvanic isolated dual channel IGBT driver that provides two fully independent driver outputs with a current capability of typically 2A. All logic pins are 5V CMOS compatible and can be directly connected to a microcontroller. The data transfer across galvanic isolation is realized by the integrated coreless transformer technology. It provides several protection features like IGBT desaturation protection, active miller clamping and active shut down. Applications include AC and brushless DC motor drives, high voltage DC/DC-converter, UPS-systems, and welding.
- Dual channel isolated IGBT driver, 2A rail-to-rail output
- Coreless transformer isolated driver, galvanic insulation
- Integrated protection features, suitable for operation at high ambient temperature
- Quiescent current output chip is 4mA typ at (VVCC2 = 15V, VVEE2 = -8V)
- UVLO threshold input chip is 4.1V typ at (T = 25°C)
- IN+ input current is 100μA typical at (VIN+ = VCC1, T = 25°C)
- Input pulse suppression IN+, IN is 40ns typical at (T = 25°C)
- Rise time is 30ns typical at (CLOAD = 1nF, VL 10%, VH 90%)
- Fall time is 50ns typical at (CLOAD = 1nF, VL 10%, VH 90%)
- Ambient temperature range from -40°C to 125°C, PG-DSO-36-58 package
Technical Specifications
2Channels
High Side and Low Side
36Pins
Surface Mount
2A
4.5V
-40°C
-
-
No SVHC (21-Jan-2025)
Isolated
IGBT, SiC MOSFET
SOIC
Inverting, Non-Inverting
2A
5.5V
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate