Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
10+ | €1.370 |
50+ | €1.220 |
100+ | €1.010 |
250+ | €0.952 |
500+ | €0.835 |
1000+ | €0.741 |
2500+ | €0.586 |
Product Information
Product Overview
The 2EDL05I06PJXUMA1 is an EiceDRIVER compact 600V half bridge gate drive IC in 14 pin DSO package. It has an individual control circuits for both outputs, filtered detection of under voltage supply and all inputs clamped by diodes. It also features off line gate clamping function, asymmetric undervoltage lockout thresholds for high side and low side, insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology and ultra fast bootstrap diode. Typical applications include home appliances, consumer electronics, fans, pumps and general purpose drives.
- Supply voltage is 13V to 17.5V
- Output current is 1.5A
- Target transistor is IGBT
- LS UVLO thresholds is 12.5V / 11.6V
- Dead time, interlock
- Operating temperature range from -40°C to 95°C
Applications
Power Management, Consumer Electronics
Technical Specifications
2Channels
Half Bridge
14Pins
Surface Mount
250mA
13V
-40°C
420ns
-
MSL 1 - Unlimited
-
IGBT
DSO
Non-Inverting
500mA
17.5V
95°C
400ns
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate