Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €113.760 |
Product Information
Product Overview
AUIR3241S board back-to-back is a semiconductor-based solution of a fail-safe/fail operational power switch for automotive applications. AUIR3241S board has a back-to-back, N-channel MOSFET common source structure and allows replacement of any mechanical relay by cutting the current flow in both directions. Additionally, the back-toback structure blocks current in case of reverse battery situation. The MOSFET are protected against linear mode by UVLO (Under voltage lock-out) feature, integrated in the driver. An analogue and digital circuit are implemented to monitor driver’s boost converter activity and detect gate source leakage of MOSFET.
- Designed for 50A continuous, 80A for one-minute operation
- Very low quiescent current on and off state
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board AUIR3241S
No SVHC (27-Jun-2018)
AUIR3241S
High Side Power Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate