Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRF7342QTR
Order Code4319061
Product RangeHEXFET Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7342QTR
Order Code4319061
Product RangeHEXFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel55V
Drain Source Voltage Vds P Channel55V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel3.4A
Drain Source On State Resistance N Channel0.095ohm
Drain Source On State Resistance P Channel0.095ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeHEXFET Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
55V
Continuous Drain Current Id P Channel
3.4A
Drain Source On State Resistance P Channel
0.095ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds N Channel
55V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.095ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability