Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.990 |
5+ | €6.470 |
10+ | €5.940 |
50+ | €5.520 |
100+ | €4.730 |
250+ | €4.640 |
Product Information
Product Overview
AUIRF7759L2TR is an automotive DirectFET® Power MOSFET. It combines the latest Automotive HEXFET® Power MOSFET Silicon technology with the advanced DirectFET® packaging to achieve the lowest on-state resistance in a package that has the footprint of a DPak (TO-252AA) and only 0.7mm profile. The DirectFET® package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques. The DirectFET® package allows dual sided cooling to maximize thermal transfer in automotive power systems. This HEXFET® Power MOSFET is designed for applications where efficiency and power density are essential. The advanced DirectFET® packaging platform coupled with the latest silicon technology allows the AUIRF7759L2TR to offer substantial system level savings and performance improvement specifically in motor drive, high frequency DC-DC and other heavy load applications on ICE, HEV and EV platforms.
- Drain-to-source voltage is 75V, gate-to-source voltage is ±20V
- Static drain-to-source on-resistance is 1.8mohm(typ)
- Optimized for automotive motor drive, DC-DC and other heavy load applications
- Exceptionally small footprint and low profile
- High power density
- Low parasitic parameters
- 175°C operating temperature
- Repetitive avalanche capability for robustness and reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
160A
DirectFET L8
10V
125W
175°C
AEC-Q101
No SVHC (21-Jan-2025)
75V
0.0023ohm
Surface Mount
4V
15Pins
HEXFET Series
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate