Print Page
1,066 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.340 |
| 5+ | €8.780 |
| 10+ | €7.210 |
| 50+ | €6.630 |
| 100+ | €6.540 |
| 250+ | €6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€10.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFP4568
Order Code3227606
Product RangeHEXFET
Also Known AsSP001519624
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id171A
Drain Source On State Resistance5900µohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation517W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
171A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
517W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
150V
Drain Source On State Resistance
5900µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HEXFET
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AUIRFP4568
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00439
Product traceability