Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAR6304WH6327XTSA1
Order Code2780789
Also Known AsBAR 63-04W H6327, SP000742896
Technical Datasheet
Packaging Options
3,260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.162 |
10+ | €0.0955 |
100+ | €0.0735 |
500+ | €0.0706 |
1000+ | €0.0668 |
5000+ | €0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6304WH6327XTSA1
Order Code2780789
Also Known AsBAR 63-04W H6327, SP000742896
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If1ohm
Reverse Voltage50V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.21pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
50V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
1ohm
Diode Case Style
SOT-323
Diode Capacitance
0.21pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability