Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBASICPLUSDEMOBOARDTOBO1
Order Code3514654
Also Known AsSP002859288, BASICPLUS DEMOBOARD
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.550 |
Price for:Each
Minimum: 1
Multiple: 1
€138.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBASICPLUSDEMOBOARDTOBO1
Order Code3514654
Also Known AsSP002859288, BASICPLUS DEMOBOARD
Device TopologyLinear
No. of Outputs3Outputs
Output Current-
Output Voltage7V
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLD1114-1EP, TLD2141-3EP, TLD2331-3EP
Dimming Control Type-
Kit ContentsDemo Board TLD1114-1EP, TLD2141-3EP, TLD2331-3EP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BASICPLUSDEMOBOARDTOBO1 is a demonstration platform developed by Infineon Technologies for their LITIX™ Basic+ family of LED drivers.
- Equipped with one TLD2141-3EP, one TLD2331-3EP and one TLD1114-1EP LITIX™ Basic+ devices
- Compatible with all LITIX™ Basic+ high end and mid end devices
- Typical supply voltage range 8V to 16V, with possibility to power-ON and test each device separately
- On-board LED load for each device, 3x3 LEDs per device
- Possibility to connect to external load
- 15cm x 10cm 2-layer PCB
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
Linear
Output Current
-
Input Voltage Min
8V
Core Chip
TLD1114-1EP, TLD2141-3EP, TLD2331-3EP
Kit Contents
Demo Board TLD1114-1EP, TLD2141-3EP, TLD2331-3EP
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
3Outputs
Output Voltage
7V
Input Voltage Max
16V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24