Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAT1504RE6152HTSA1
Order Code2787837
Also Known AsBAT 15-04R E6152, SP000960186
Technical Datasheet
3,450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.458 |
10+ | €0.394 |
100+ | €0.274 |
500+ | €0.214 |
1000+ | €0.178 |
5000+ | €0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1504RE6152HTSA1
Order Code2787837
Also Known AsBAT 15-04R E6152, SP000960186
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage4V
Forward Current110mA
Forward Voltage300mV
Diode Capacitance0.25pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Silicon RF Schottky diode suitable for use with mixers and detectors in satellite systems, low noise blocks for Ku bands and security systems.
- Silicon low barrier N-type device with integrated guard ring on-chip for over-voltage protection
- Low inductance and low capacitance
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Reverse series pair pin configuration
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Forward Current
110mA
Diode Capacitance
0.25pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Reverse Voltage
4V
Forward Voltage
300mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability