Print Page
10,146 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.407 |
10+ | €0.229 |
100+ | €0.153 |
500+ | €0.125 |
1000+ | €0.107 |
5000+ | €0.0932 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT60AE6327HTSA1
Order Code2432679
Product RangeBAT60
Also Known AsBAT 60A E6327, SP000010294
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage10V
Average Forward Current3A
Forward Voltage Max370mV
Forward Surge Current5A
Operating Temperature Max85°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT60
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT 60A E6327 is a silicon high current rectifier Schottky Diode with extreme low VF drop (typical 0.12V at IF=10mA). Suitable for clamping and protection in low voltage applications and detection and step-up-conversion.
- 1350mW Total power dissipation
Applications
Power Management, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
3A
Forward Surge Current
5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
BAT60
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
10V
Forward Voltage Max
370mV
Operating Temperature Max
85°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability