Print Page
60 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.180 |
10+ | €0.101 |
100+ | €0.0788 |
500+ | €0.0608 |
1000+ | €0.0532 |
5000+ | €0.0418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAV170E6327HTSA1
Order Code2443507
Product RangeBAV17
Also Known AsBAV 170 E6327 , SP000010325
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If-
Reverse Voltage80V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance2pF
Forward Current200mA
Operating Temperature Max150°C
Forward Voltage1.25V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAV17
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
80V
No. of Pins
3 Pin
Forward Current
200mA
Forward Voltage
1.25V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
-
Diode Case Style
SOT-23
Diode Capacitance
2pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
BAV17
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability