Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.313 |
10+ | €0.214 |
100+ | €0.164 |
500+ | €0.144 |
1000+ | €0.134 |
5000+ | €0.128 |
10000+ | €0.124 |
Product Information
Product Overview
The BCR 402U E6327 is a cost efficient LED driver in 6 pin SC-74 package. This device is designed to drive low power LEDs with constant current topology. Dimming is possible by using an external digital transistor at ground pin. The BCR 402U E6327 can be operated at higher supply voltages by putting LEDs between supply voltage VS and power supply pin of LED driver. This LED driver is a perfect fit for numerous low power LED applications by combining small form factor with low cost. It offers several advantages to resistors like significantly higher current control at very low voltage drop ensuring high lifetime of LEDs. The negative thermal coefficient of -0.2 %/K reduces output current at higher temperatures.
- Supports PWM dimming
- LED drive current preset to 20mA
- Output voltage of 40V
- Output current adjustable up to 65mA with an external resistor
- High side current control
- Supply voltage up to 40V
- Up to 750mW power dissipation
- Automotive grade AEC-Q101 qualified
- Low voltage overhead of 1.4V
- Maximum junction temperature of 150°C
Applications
Power Management, Automotive, Medical, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
38V
6Pins
40V
0°C
-
-
AEC-Q100
SC-74
20mA
-
20mA
SC-74
1.4V
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Constant Current
1Outputs
38V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate