Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBCR601XUMA1
Order Code3021566
Also Known AsBCR601, SP001681722
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR601XUMA1
Order Code3021566
Also Known AsBCR601, SP001681722
Technical Datasheet
TopologyLinear
LED Driver TypeIsolated
Input Voltage Min8V
Input Voltage Max60V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max160°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Alternatives for BCR601XUMA1
1 Product Found
Technical Specifications
Topology
Linear
Input Voltage Min
8V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
60V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
160°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability