Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA824N6E6327XTSA1
Order Code2565690
Also Known AsBGA 824N6 E6327, SP001079364
Technical Datasheet
32,412 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.533 |
10+ | €0.460 |
100+ | €0.397 |
500+ | €0.331 |
1000+ | €0.317 |
2500+ | €0.303 |
5000+ | €0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA824N6E6327XTSA1
Order Code2565690
Also Known AsBGA 824N6 E6327, SP001079364
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain17dB
Noise Figure Typ0.55dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGA824N6E6327XTSA1 is a silicon germanium, low-noise amplifier. It is ideal for all global navigation satellite systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Digital on/off switch, RF output internally matched to 50 ohm
- Low external component count, 2kV HBM ESD protection (including AI-pin)
- Operating frequency range from 1164 to 1615MHz
- Supply voltage from 1.5 to 3.6V (TA=25°C, VCC=1.8V, VPON-ON=1.8V, VPON-OFF=0V, f=1550-1615MHz)
- Supply current is 3.8mA at ON-mode, TA=25°C, VCC=1.8V, VPON-ON=1.8V, VPON-OFF=0V, f=1550-1615MHz
- Insertion power gain is 17dB typ at TA=25°C, VCC=1.8V, VPON-ON=1.8V, VPON-OFF=0V, f=1575MHz
- Noise figure is 0.55dB typ at TA=25°C, VCC=1.8V, VPON-ON=1.8V, VPON-OFF=0V, f=1575MHz
- Ultra small TSNP-6-2 leadless package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
Frequency Min
1.55GHz
Gain
17dB
RF IC Case Style
TSNP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.615GHz
Noise Figure Typ
0.55dB
No. of Pins
6Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076