Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBPLUSOFFLOADBOARDTOBO1
Order Code3514655
Also Known AsSP004134504, BPLUS OFFLOAD BOARD
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €85.530 |
Price for:Each
Minimum: 1
Multiple: 1
€85.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBPLUSOFFLOADBOARDTOBO1
Order Code3514655
Also Known AsSP004134504, BPLUS OFFLOAD BOARD
Device TopologyLinear
No. of Outputs1Outputs
Output Current360mA
Output Voltage7V
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLD1114-1EP
Dimming Control Type-
Kit ContentsDemo Board TLD1114-1EP
Product Range-
Product Overview
BPLUSOFFLOADBOARDTOBO1 is an evaluation-board featuring the TLD1114-1EP LITIX™ Basic+ LED driver.
- Output current set ~360mA
- Supported supply voltage range from 8V to 16V
- On-board power shift circuit to support 360mA output current
- Possibility to connect to external load
- 7cm x 3.5cm 2-layer FR4 PCB with 35μm copper
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
Linear
Output Current
360mA
Input Voltage Min
8V
Core Chip
TLD1114-1EP
Kit Contents
Demo Board TLD1114-1EP
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
7V
Input Voltage Max
16V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24