Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC0921NDIATMA1
Order Code2726088
Product RangeOptiMOS Series
Also Known AsBSC0921NDI, SP000934748
Technical Datasheet
11,213 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.120 |
100+ | €0.874 |
500+ | €0.681 |
1000+ | €0.555 |
5000+ | €0.497 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC0921NDIATMA1
Order Code2726088
Product RangeOptiMOS Series
Also Known AsBSC0921NDI, SP000934748
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel40A
Drain Source On State Resistance N Channel0.0039ohm
Drain Source On State Resistance P Channel0.0039ohm
Transistor Case StyleTISON
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dual N-channel OptiMOS™ MOSFET
- Optimized for high performance buck converter
- Logic level (4.5V rated)
- N-channel
- Qualified according to JEDEC for target applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
40A
Drain Source On State Resistance P Channel
0.0039ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
40A
Drain Source On State Resistance N Channel
0.0039ohm
Transistor Case Style
TISON
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability