Print Page
264 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.539 |
| 10+ | €0.304 |
| 100+ | €0.224 |
| 500+ | €0.220 |
| 1000+ | €0.216 |
| 5000+ | €0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP89H6327XTSA1
Order Code2617432
Product RangeSIPMOS
Also Known AsBSP89 H6327, SP001058794
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id350mA
Drain Source On State Resistance6ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSIPMOS
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 240V, 0.35A SIPMOS® N-channel small signal transistor in 4 pin SOT-223 package
- Enhancement mode
- Logic level
- dv/dt rated
- Qualified according to AEC Q101
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
350mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
240V
Drain Source On State Resistance
6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
4Pins
Product Range
SIPMOS
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BSP89H6327XTSA1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability