Print Page
50,253 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.223 |
50+ | €0.129 |
250+ | €0.0729 |
1000+ | €0.0583 |
7500+ | €0.0292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS223PWH6327XTSA1
Order Code2617469
Product RangeOptiMOS
Also Known AsBSS223PW H6327, SP000843010
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id390mA
Drain Source On State Resistance0.7ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation250mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeOptiMOS
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
390mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
250mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001