Print Page
26,629 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.229 |
50+ | €0.105 |
250+ | €0.0974 |
1000+ | €0.0736 |
5000+ | €0.0527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS816NWH6327XTSA1
Order Code2617470
Product RangeOptiMOS 2
Also Known AsBSS816NW H6327, SP000917562
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.4A
Drain Source On State Resistance0.16ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage2.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeOptiMOS 2
QualificationAEC-Q101
Product Overview
- N-channel Optima's™-2 small signal transistor
- Enhancement mode
- Ultra-logic level (1.8V rated)
- Avalanche rated
- Qualified according to AEC Q101
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.4A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
2.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
550mV
No. of Pins
3Pins
Product Range
OptiMOS 2
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001