Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3080TFDEMOBOARDTOBO1
Order Code3514666
Also Known AsSP001596280, BTS3080TF DEMOBOARD
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.780 |
Price for:Each
Minimum: 1
Multiple: 1
€27.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3080TFDEMOBOARDTOBO1
Order Code3514666
Also Known AsSP001596280, BTS3080TF DEMOBOARD
Silicon ManufacturerInfineon
Silicon Core NumberBTS3080TF
Kit Application TypePower Management - Load Switch
Application Sub TypeLow Side Power Switch
Kit ContentsDemo Board BTS3080TF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BTS3080TFDEMOBOARDTOBO1 is a demo board that gives the user a quick start for lab evaluation of the BTS3080TF. Suitable for engineers, hobbyists and students who want to add powerful low side switches to their projects.
- Driving one 12V resistive, capacitive or inductive load
- 1x 12V power supply, 1x 5V signal generator
- Stand-alone operation is possible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board BTS3080TF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BTS3080TF
Application Sub Type
Low Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24