Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
10+ | €1.670 |
50+ | €1.570 |
100+ | €1.350 |
250+ | €1.270 |
500+ | €1.240 |
1000+ | €1.200 |
2500+ | €1.180 |
Product Information
Product Overview
BTS7008-2EPZ is a PROFET™ +2 12V smart high-side power switch providing protection functions and diagnosis. The device is integrated in SMART7 technology. Qualified for automotive applications. Product validation according to AEC-Q100 Grade 0. Typical applications include suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, applications with extended or/and high temperature mission profiles, under the hood applications requiring an extended junction temperature range, up to 175°C and suitable for powertrain systems such as transmission applications.
- High-side switch with diagnosis and embedded protection
- ReverseON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with Intelligent Restart Control
- Undervoltage shutdown, overvoltage protection with external components
- Proportional load current sense
- Open load in ON and OFF state
- Short circuit to ground and battery
- 14 pin TSDSO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
13.5V
0.009ohm
14Pins
Active High
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
TSDSO-EP
2Channels
4.5A
TSDSO-EP
Yes
2Outputs
175°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate