Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS70302EPAXUMA1
Order Code2888753
Also Known AsBTS7030-2EPA, SP001225132
Technical Datasheet
8,752 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €1.630 |
50+ | €1.470 |
100+ | €1.240 |
250+ | €1.170 |
500+ | €1.020 |
1000+ | €0.875 |
2500+ | €0.858 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70302EPAXUMA1
Order Code2888753
Also Known AsBTS7030-2EPA, SP001225132
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage28V
Current Limit60A
On State Resistance0.0135ohm
IC Case / PackageTSSOP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
0.0135ohm
No. of Pins
14Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 6 - Time on Label
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
60A
IC Case / Package
TSSOP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001