Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS70402EPAXUMA1
Order Code2888754
Product RangePROFET Series
Also Known AsBTS7040-2EPA, SP001225134
Technical Datasheet
130,232 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €1.040 |
50+ | €0.950 |
100+ | €0.789 |
250+ | €0.748 |
500+ | €0.730 |
1000+ | €0.707 |
2500+ | €0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70402EPAXUMA1
Order Code2888754
Product RangePROFET Series
Also Known AsBTS7040-2EPA, SP001225134
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage28V
Current Limit46A
On State Resistance0.019ohm
IC Case / PackageTSSOP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangePROFET Series
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP
Product Overview
BTS70402EPAXUMA1 is a PROFET™ +2 12V smart high-side power switch providing protection functions and diagnosis. The device is integrated into SMART7 technology. It is suitable for resistive, inductive and capacitive loads and replaces electromechanical relays, fuses and discrete circuits. The driving capability is suitable for 3.5A loads and high inrush current loads such as P27W + R5W lamps or equivalent electronic loads (e.g. LED modules).
- High-side switch with diagnosis and embedded protection
- ReverseON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with intelligent restart control
- Undervoltage shutdown, overvoltage protection with external components
- Proportional load current sense, open load in ON and OFF state, short circuit to ground and battery
- Qualified for automotive applications, product validation according to AEC-Q100 Grade 1
- PG-TSDSO-14 package
- Junction temperature range from -40 to 150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
0.019ohm
No. of Pins
14Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
46A
IC Case / Package
TSSOP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
PROFET Series
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001