Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS70902EPLXUMA1
Order Code4180820
Also Known AsBTS7090-2EPL, SP005629751
Technical Datasheet
2,990 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €0.849 |
50+ | €0.769 |
100+ | €0.681 |
250+ | €0.638 |
500+ | €0.613 |
1000+ | €0.592 |
2500+ | €0.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70902EPLXUMA1
Order Code4180820
Also Known AsBTS7090-2EPL, SP005629751
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage13.5V
Current Limit5.7A
On State Resistance0.09ohm
IC Case / PackageTSSOP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP
Product Overview
BTS70902EPLXUMA1 is a PROFET™ +2 12V smart high-side power switch. This device provides protection functions and diagnosis capabilities. The device offers current limitation and has a capacitive load switching mode implemented to charge capacitors. It is integrated in SMART7 technology. Potential applications include replaces electromechanical relays, fuses and discrete circuits, protection of system supply, main switch for ECU power supply, suitable for driving resistive, inductive and capacitive loads, suitable for driving heating elements.
- High-side switch with diagnosis and embedded protection
- Part of PROFET™+2 12V family, switch ON capability while inverse current condition (InverseON)
- 28V maximum operating voltage, 2A nominal load current (TA = 85°C)
- Capacitive load switching mode
- Qualified for automotive applications, 90mohm typical ON-state resistance (TJ = 25°C)
- Product validation according to AEC-Q100, Grade 1
- Proportional load current sense, open load in ON and OFF state
- Short circuit to ground and battery, overcurrent limitation, overvoltage protection
- Absolute and dynamic temperature protection with restart control
- PG-TSDSO-14 package, junction temperature range from -40 to +150°C
Technical Specifications
Power Load Switch Type
High Side
Current Limit
5.7A
IC Case / Package
TSSOP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
13.5V
On State Resistance
0.09ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
TSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability