Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS724GXUMA1
Order Code2946816
Also Known AsBTS724G, SP000313543
Technical Datasheet
4,023 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.830 |
10+ | €3.680 |
25+ | €3.400 |
50+ | €3.240 |
100+ | €3.080 |
250+ | €2.920 |
500+ | €2.840 |
1000+ | €2.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS724GXUMA1
Order Code2946816
Also Known AsBTS724G, SP000313543
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage40V
Current Limit15A
On State Resistance70ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
Smart high-side power switch. Suitable for all types of resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for loads with high inrush current, such as lamps, µC compatible high-side power switch with diagnostic feedback for 12V and 24V grounded loads.
- Very low standby current
- CMOS compatible input
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behaviour at undervoltage
- Logic ground independent from load ground
- Short circuit protection, overload protection, overvoltage protection with external resistor
- Current limitation, thermal shutdown
- Reverse battery protection with external resistor, loss of ground and loss of Vbb protection
- Electrostatic discharge protection (ESD)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
70ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
15A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789