Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.200 |
9000+ | €1.170 |
Product Information
Product Overview
BTT60501ERAXUMA1 is a PROFET™ +24V 50mohm single channel smart high-side power switch. It provides protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with a charge pump. This device is integrated into Smart6 technology. It is specially designed to drive lamps upto 2 * P21W 24V, as well as LEDs in the harsh automotive environment. It is used in applications such as resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses, and discrete circuits, most suitable for loads with high inrush current, such as lamps, suitable for 12V and 24V trucks and transportation systems.
- One channel device, very low stand-by current, proportional load current sense
- 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility, logic ground independent from load ground
- Very low power DMOS leakage current in OFF state, voltage range from 8V to 36V
- Short circuit to battery and ground, overtemperature, stable diagnostic signal during short circuit
- Stable behaviour during undervoltage, reverse polarity protection with external components
- Overtemperature protection with latch, overvoltage protection with external components
- Voltage dependent current limitation, enhanced short circuit operation
- Operating current channel active is 4.8mA typical at (TJ = -40°C to +150°C)
- Junction temperature range from -40°C to 150°C, TDSO-14 package
Technical Specifications
High Side
36V
0.05ohm
14Pins
Active High
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
TDSO
1Channels
47A
TDSO
Yes
1Outputs
150°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate