Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.410 |
10+ | €13.370 |
25+ | €12.950 |
50+ | €12.640 |
100+ | €11.830 |
Product Information
Product Overview
CY14B256LA-SP45XIT is a fast static RAM, with a non-volatile element in each memory cell. The memory is organized as 32 K bytes of 8 bits each. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) take place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory. Both the STORE and RECALL operations are also available under software control.
- 3.0V voltage, 256Kb density, × 8 data bus, 1st Rev die revision blank – No Rev, 25ns speed
- Hands off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap non-volatile elements initiated by software, device pin, AutoStore on power-down
- RECALL to SRAM initiated by software or power-up, infinite read, write, and recall cycles
- 1 million STORE cycles to QuantumTrap, 20-year min data retention
- Power supply range from 2.7 to 3.6V, non-volatile STORE operations is 1,000K min
- Storage capacitor is 68μF typ (Between VCAP pin and VSS)
- Average VCC current is 70mA max (tRC = 25ns)
- VCC standby current is 5mA max (active low. CE > (VCC – 0.2 V))
- 48-pin SSOP package, industrial temperature range from -40 to 85°C
Technical Specifications
256Kbit
45ns
2.7V
SSOP
Parallel
-40°C
-
32K x 8bit
45ns
3.6V
48Pins
Surface Mount
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate