Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.330 |
5+ | €31.320 |
10+ | €31.310 |
25+ | €31.300 |
Product Information
Product Overview
CY15V116QI-20BKXC is an EXCELON™ LP ferroelectric RAM that is a low-power, 16Mb non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, this performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other non-volatile memories. It is capable of supporting 10^15 read/write cycles or 1000 million times more write cycles than EEPROM.
- 16Mbit density, SPI F-RAM interface, inrush current control, 20MHz frequency
- Voltage range from 1.71V to 1.89V, BK - 24-ball FBGA package type
- Commercial temperature range from 0°C to +70°C
- 16Mb ferroelectric random access memory (F-RAM) logically organized as 2048K × 8
- Infineon instant non-volatile write technology
- Advanced high-reliability ferroelectric process
- Fast serial peripheral interface (SPI), up to 20MHz frequency
- Software protection using write disable (WRDI) instruction
- Manufacturer ID and product ID, unique device ID, serial number
- Stored content can survive up to three standard reflow soldering cycles
Technical Specifications
16Mbit
SPI
1.71V
FBGA
Surface Mount
70°C
MSL 3 - 168 hours
2M x 8bit
20MHz
1.89V
24Pins
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate