Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY2305CSXI-1T
Order Code4127850
Also Known AsSP005644187, CY2305CSXI-1T
Technical Datasheet
2,487 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
10+ | €6.210 |
25+ | €5.710 |
50+ | €5.490 |
100+ | €5.260 |
250+ | €5.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2305CSXI-1T
Order Code4127850
Also Known AsSP005644187, CY2305CSXI-1T
Technical Datasheet
Clock IC TypeZero Delay Buffer
Frequency133MHz
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY2305CSXI-1T is a CY2305 low cost 3.3V 5-output zero delay buffer. It has on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The PLLs enter a power-down mode when there are no rising edges on the REF input. In this state, the outputs are three-stated and the PLL is turned off, resulting in less than 25.0μA current draw for this part. This device can accept the same input clock and distribute it. In this case, the skew between the outputs of two devices is guaranteed to be less than 700ps.
- 10MHz to 100/133MHz operating range, compatible with CPU and PCI bus frequencies
- Zero input-output propagation delay
- Multiple low skew outputs, standard drive
- 85ps typical output-to-output skew, one input drives five outputs
- Compatible with Pentium-based systems
- 8-pin, 150-mil SOIC package
- Industrial temperature range
- Operating temperature (ambient temperature) range from 0 to 70°C
Technical Specifications
Clock IC Type
Zero Delay Buffer
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
133MHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability