Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY2305SXC-1H
Order Code2767861
Also Known AsCY2305SXC-1H, SP005644197
Technical Datasheet
840 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.940 |
| 10+ | €2.300 |
| 25+ | €1.980 |
| 50+ | €1.950 |
| 100+ | €1.910 |
| 250+ | €1.870 |
| 500+ | €1.830 |
| 1000+ | €1.820 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2305SXC-1H
Order Code2767861
Also Known AsCY2305SXC-1H, SP005644197
Technical Datasheet
Clock IC TypeZero Delay Buffer
Frequency133.33MHz
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY2305SXC-1H is a low cost 3.3V zero delay buffer. It has on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The CY2305 PLL enters a power-down mode when there are no rising edges on the REF input. In this state, the outputs are three-stated and the PLL is turned off, resulting in less than 25.0μA current draw for this part.
- High drive output
- 10MHz to 100/133MHz operating range, compatible with CPU and PCI bus frequencies
- Zero input-output propagation delay
- 60ps typical cycle-to-cycle jitter (high drive)
- 85ps typical output-to-output skew
- One input drives five outputs
- Compatible with Pentium-based systems
- Temperature range from 0°C to 70°C
- Available in a 8 pin SOIC package
Technical Specifications
Clock IC Type
Zero Delay Buffer
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
133.33MHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for CY2305SXC-1H
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability